TSS (Thyristor Surge Suppressors) Circuit Protection Components
YAGEO offers various packages in SMD and DIP types for different application requirements
YAGEO's TSS has fast response speed and excellent clamping capability to protect against overvoltage spikes. Low leak current (in mA~100 μA level) and junction capacitance (in 10 pF to 100 pF level) features can meet the quality requirement in data transmission and low power consumption circuits. YAGEO offers various packages in SMD and DIP types for different application requirements.
- Material: silicon-based
- Production process: semiconductor process
- Response speed: ≤1 ns
- Voltage range: 6 V to 320 V
- Fast response speed and excellent clamping capability against overvoltage spikes
- Low leak current (mA~100 μA level) and junction capacitance (10 pF to 100 pF level)
- Both SMD and DIP type
- Telecom
- Industrial
- Smart meters
TSS Circuit Protection Components
| Image | Manufacturer Part Number | Description | Voltage - Off State | Voltage - On State | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0080SC | THYRISTOR 6V 100A DO-214AA | 6V | 4 V | 7756 - Immediate | $4.76 | View Details |
![]() | ![]() | P0640SC | THYRISTOR 58V 100A DO-214AA | 58V | 4 V | 4531 - Immediate | $5.21 | View Details |
![]() | ![]() | P3100SB | THYRISTOR 275V 80A DO-214AA | 275V | 4 V | 2901 - Immediate | $5.85 | View Details |