
P3100SB | |
|---|---|
DigiKey Part Number | 13-P3100SBTR-ND - Tape & Reel (TR) 13-P3100SBCT-ND - Cut Tape (CT) 13-P3100SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SB |
Description | THYRISTOR 275V 80A DO-214AA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.89900 | kr.38.99 |
| 100 | kr.2.53410 | kr.253.41 |
| 500 | kr.1.94588 | kr.972.94 |
| 1.000 | kr.1.75624 | kr.1,756.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26193 | kr.3,785.79 |
| 6.000 | kr.1.15871 | kr.6,952.26 |
| 9.000 | kr.1.10610 | kr.9,954.90 |
| 15.000 | kr.1.04701 | kr.15,705.15 |
| 21.000 | kr.1.02728 | kr.21,572.88 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

