
P0640SC | |
|---|---|
DigiKey Part Number | 13-P0640SCTR-ND - Tape & Reel (TR) 13-P0640SCCT-ND - Cut Tape (CT) 13-P0640SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SC |
Description | THYRISTOR 58V 100A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.23800 | kr.32.38 |
| 100 | kr.2.09340 | kr.209.34 |
| 500 | kr.1.60026 | kr.800.13 |
| 1.000 | kr.1.44109 | kr.1,441.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19296 | kr.3,578.88 |
| 6.000 | kr.1.09411 | kr.6,564.66 |
| 9.000 | kr.1.04374 | kr.9,393.66 |
| 15.000 | kr.0.98714 | kr.14,807.10 |
| 21.000 | kr.0.95780 | kr.20,113.80 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

