SMD Varistors WE-VS

SMD varistors with fast response times from Würth Elektronik

Image of Wurth Electronics' SMD Varistors WE-VSDigiKey is now stocking Würth Elektronik full line of SMD varistors in sizes 0402, 0603, 0805, 1206, 1210, 1812, and 2220. All products comply with IEC standards and are RoHS and Reach compatible. The advantages of these varistor products include the low leakage currents and fast response times.

Characteristics
  • Fast response time
  • Low leakage current
  • Nickel barrier for lead free soldering
  • Operating temperature: -40°C to +85°C
Applications
  • DC distribution protection
  • Power supply protection
  • Protection of bus systems and communication lines
  • Limiting of overvoltage
  • Semiconductor protection
  • Surge protection in accordance with EN 61000-4-5
  • ESD protection in accordance with EN 61000-4-2

SMD Varistors WE-VS

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Typ)Available QuantityPrice
VARISTOR 12.5V 20A 040282537070VARISTOR 12.5V 20A 040210 V12.5 V9506 - Immediate$3.79View Details
VARISTOR 8V 80A 080582550040VARISTOR 8V 80A 08056.4 V8 V3379 - Immediate$4.50View Details
VARISTOR 12V 80A 080582550060VARISTOR 12V 80A 08059.6 V12 V1621 - Immediate$4.50View Details
VARISTOR 18V 100A 080582550110VARISTOR 18V 100A 080515.3 V18 V5127 - Immediate$4.50View Details
VARISTOR 24V 100A 080582550140VARISTOR 24V 100A 080521.6 V24 V5769 - Immediate$4.50View Details
VARISTOR 33V 100A 080582550200VARISTOR 33V 100A 080529.7 V33 V1815 - Immediate$4.50View Details
VARISTOR 39V 100A 080582550250VARISTOR 39V 100A 080535.1 V39 V1483 - Immediate$4.50View Details
VARISTOR 24V 100A 120682551140VARISTOR 24V 100A 120621.6 V24 V269 - Immediate$5.27View Details
VARISTOR 24V 200A 120682541140VARISTOR 24V 200A 120622.08 V24 V2700 - Immediate$5.27View Details
VARISTOR 39V 200A 120682541250VARISTOR 39V 200A 120635.88 V39 V5935 - Immediate$5.27View Details
Published: 2012-09-11