
82551140 | |
|---|---|
DigiKey Part Number | 732-2550-2-ND - Tape & Reel (TR) 732-2550-1-ND - Cut Tape (CT) 732-2550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82551140 |
Description | VARISTOR 24V 100A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82551140 Models |
Category | Varistor Voltage (Max) 26.7 V |
Manufacturer Würth Elektronik | Current - Surge 100 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.3J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 14 V | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum DC Volts 18 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 21.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.5.08500 | kr.50.85 |
| 50 | kr.4.86920 | kr.243.46 |
| 100 | kr.4.65990 | kr.465.99 |
| 500 | kr.4.45068 | kr.2,225.34 |
| 1.000 | kr.4.23512 | kr.4,235.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.81670 | kr.15,266.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

