
82550200 | |
|---|---|
DigiKey Part Number | 732-2546-2-ND - Tape & Reel (TR) 732-2546-1-ND - Cut Tape (CT) 732-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550200 |
Description | VARISTOR 33V 100A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550200 Models |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Würth Elektronik | Current - Surge 100 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.3J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 20 V | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum DC Volts 26 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.4.36200 | kr.43.62 |
| 50 | kr.4.17800 | kr.208.90 |
| 100 | kr.3.99420 | kr.399.42 |
| 500 | kr.3.81668 | kr.1,908.34 |
| 1.000 | kr.3.63916 | kr.3,639.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.27144 | kr.13,085.76 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

