Industrial

Charging Infrastructure

  • AC-Wallbox
  • High Power DC-Charger

AC-Wallbox

MOSFETs

4th Gen Superjunction MOSFETs with 600 V and Fast Body Diode

  • Fast body diodes for improved switching performance in resonant topologies
  • Avalanche energy rated (UIS)
  • Reduced FOM and low output capacitance for low switching losses

Film Capacitors

THB Grade IIIB Interference Suppression Film Capacitors, X2, X1 and Y2

  • High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
  • Full compliance and certified by external labs with Grade IIIB capacitors
  • High capacitance values available

Capacitors

EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC

  • Singlelayer AC disc safety capacitors - SMD and Reflow
  • 1500 VDC rated
  • Encapsulation  made of flame retardant epoxy resin in accordance with UL 94 V-0

Resistors

High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV

  • Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
  • AEC-Q200 qualified, sulfur resistant, GREEN product

Resistors

High Voltage Thin Film Flat Chip Resistors

  • High operating voltage 1000 V in 1210 size Low voltage coefficient < 1 ppm/V
  • Excellent overall stability at different environmental conditions ≤ 0.05 %
  • Down to 10ppm/K and 0.1% tolerance

Film Capacitors

THB AC and Pulse Metallized Polypropylene Film Capacitors

  • High temperature operation up to 125 °C
  • THB 60 °C 93 % RH for 56 days at rated voltage
  • Ideal as LLC-Resonance Capacitors

Inductors

High Current Through-Hole Inductors, Edge-Wound Series

  • High-current inductor constructed with flat ribbon wire for minimal losses
  • The powdered iron core material provides stable saturation to 180 °C
  • High isolation voltage, customization possible

Inductors

SMD common Mode Choke

  • Full SMD process possible
  • Low profile of 11 mm. 1500 VDC isolation
  • Wide range of inductance and current ratings

ICs

High performance differential output isolation amplifier

  • Isolation test voltage: 5000 VRMS
  • Fixed gain: 1 input signal range from 0.02 V to 2 V

Diodes and Rectifiers

1200 V Gen 3 Power SiC Merged PIN Schottky Diode, 5 A

  • SiC-Schottky Diodes ideal as Bootstrap Diode in high power converters
  • >5.2mm creepage distance
  • Thin wafer technlogy for reduced forward voltage

Optoelectronics

High Speed Optocoupler, 25 MBd, SOIC-8 Package

  • CMOS logic digital input and output
  • High speed data rate of 25 MBd
  • Wide supply voltage range 2.7 V to 5.5 V
  • PLC and ATE interface isolation

Film Capacitors

Interference Suppression Film Capacitor - Class X2 Radial MKT 310 VAC - High Stability Grade

  • For continuous across  line operation, higher stability grade than  IEC 60384-14
  • Internal Series Construction
  • Compliant with IEC 60384-14: AMD1 grade IB - THB: 85 °C / 85 % RH, 168 h at URAC

High Power DC-Charger

Power Rectifiers

SOT-227 Power Module Insulated Standard Recovery Rectifier, 220 A

  • Standard Recovery Diode for Output Or-ing in scalable topologies
  • 2500 V Insulation Voltage
  • Two separeted Diodes

Film Capacitors

THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC

  • High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
  • High ripple current capability, low ESR, low ESL
  • Widest range of cases, voltages and capacitances

Diode and Rectifiers

1200 V Power SiC Gen 3 Merged PIN Schottky Diode, 30 A

  • Improved VF and efficiency by thin wafer technology
  • MPS structure for high ruggedness to forward current surge events
  • Low Losses by virtually no recovery tail and no switching losses

Resistors

Power Metal Strip® Shunt Resistor, Low TCR < ± 10 ppm/°C, Very Low Value >15 μΩ

  • Duel element for redundant current sensing
  • Solid metal nickel-chrome alloy resistive element with unique design for low TCR
  • Customization on request

Inductors

High Current Through-Hole Inductors, Edge-Wound Series

  • High-current inductor constructed with flat ribbon wire for minimal losses
  • The powdered iron core material provides stable saturation to 180 °C
  • High isolation voltage, customization possible

ICs

High Thermal Stability Isolation Amplifier

  • Differential output isolated amplifier for shunt based current sensing
  • Isolation test voltage: 5000 VRMS, ± 250 mV linear input voltage range
  • Fixed gain: 8.2 and Wide bandwith: 250 kHz

Thermistors

NTC Thermistors, High Temperature Lug Sensors, 150 °C

  • 150 °C long term stability (5000 h dry heat)
  • Voltage between terminals and lug 2700 VAC
  • Cable test voltage 3.4 kV and customization possible