VESD ESD Protection Diodes

Vishay's single-line ESD-protection diode offers a working range from 1 V to 33 V

Image of Vishay Semi Diodes' VESD ESD Protection DiodesVishay's VESD ESD protection diodes are housed in a compact DFN1006-2A package with a low package height of less than 0.5 mm. The devices offer one-line unidirectional ESD protection and an AEC-Q101 qualified version is available. The VESD diodes have a working range of 1 V to 33 V.

Due to the short leads and small package size of the tiny DFN1006 package, the line inductance is very low so that fast transients like an ESD strike can be clamped with minimal overshoots or undershoots. Connected between the signal or data line and the ground, the VMMZ diode offers a high isolation courtesy of the low leakage current.

Features
  • Compact DFN1006-2B package
  • Low package height: less than 0.5 mm
  • One-line bidirectional ESD-protection
  • AEC-Q101 qualified version available
  • Working range: 1 V to 33 V
  • ESD immunity according to IEC 61000-4-2 standard
    • ±15 kV to ±30 kV contact discharge
    • ±15 kV to ±30 kV air discharge
Applications
  • Smartphones
  • Digital cameras
  • Gaming systems

VESD ESD Protection Diodes

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 1VWM 6.9VC DFN10062AVESD01C1-HD1HG3-08TVS DIODE 1VWM 6.9VC DFN10062A2.55V6.9V11A (8/20µs)11388 - Immediate$2.28View Details
TVS DIODE 1VWM 6.9VC DFN10062AVESD01C1-HD1-G3-08TVS DIODE 1VWM 6.9VC DFN10062A2.55V6.9V11A (8/20µs)10494 - Immediate$2.22View Details
TVS DIODE 3VWM 8.7VC DFN10062AVESD03C1-HD1HG3-08TVS DIODE 3VWM 8.7VC DFN10062A4.45V8.7V11.6A (8/20µs)512 - Immediate$2.28View Details
TVS DIODE 3VWM 8.7VC DFN10062AVESD03C1-HD1-G3-08TVS DIODE 3VWM 8.7VC DFN10062A4.45V8.7V11.6A (8/20µs)23185 - Immediate$2.09View Details
TVS DIODE 5VWM 11.5VC DFN10062AVESD05C1-HD1HG3-08TVS DIODE 5VWM 11.5VC DFN10062A7.1V11.5V8.7A (8/20µs)6950 - Immediate$2.28View Details
TVS DIODE 5VWM 11.5VC DFN10062AVESD05C1-HD1-G3-08TVS DIODE 5VWM 11.5VC DFN10062A7.1V11.5V8.7A (8/20µs)0 - Immediate$2.09View Details
TVS DIODE 8VWM 15.3VC DFN10062AVESD08C1-HD1HG3-08TVS DIODE 8VWM 15.3VC DFN10062A9.4V15.3V6.6A (8/20µs)1411 - Immediate$2.28View Details
TVS DIODE 8VWM 15.3VC DFN10062AVESD08C1-HD1-G3-08TVS DIODE 8VWM 15.3VC DFN10062A9.4V15.3V6.6A (8/20µs)9917 - Immediate$2.22View Details
TVS DIODE 12VWM 22.7V DFN10062AVESD12C1-HD1HG3-08TVS DIODE 12VWM 22.7V DFN10062A14.3V22.7V4.4A (8/20µs)5913 - Immediate$2.28View Details
TVS DIODE 12VWM 22.7V DFN10062AVESD12C1-HD1-G3-08TVS DIODE 12VWM 22.7V DFN10062A14.3V22.7V4.4A (8/20µs)7881 - Immediate$2.22View Details
TVS DIODE 16VWM 28VC DFN10062AVESD16C1-HD1HG3-08TVS DIODE 16VWM 28VC DFN10062A17.1V28V3.6A (8/20µs)1798 - Immediate$2.28View Details
TVS DIODE 16VWM 28VC DFN10062AVESD16C1-HD1-G3-08TVS DIODE 16VWM 28VC DFN10062A17.1V28V3.6A (8/20µs)10000 - Immediate$2.54View Details
TVS DIODE 26VWM 48VC DFN10062AVESD26C1-HD1HG3-08TVS DIODE 26VWM 48VC DFN10062A28.5V48V2.1A (8/20µs)4047 - Immediate$2.28View Details
TVS DIODE 26VWM 48VC DFN10062AVESD26C1-HD1-G3-08TVS DIODE 26VWM 48VC DFN10062A28.5V48V2.1A (8/20µs)6944 - Immediate$2.22View Details
TVS DIODE 33VWM 62.5V DFN10062AVESD33C1-HD1HG3-08TVS DIODE 33VWM 62.5V DFN10062A37V62.5V1.6A (8/20µs)36 - Immediate$2.54View Details
TVS DIODE 33VWM 62.5V DFN10062AVESD33C1-HD1-G3-08TVS DIODE 33VWM 62.5V DFN10062A37V62.5V1.6A (8/20µs)17637 - Immediate$2.35View Details
Published: 2022-05-04