28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
DFN1006-2A_Bottom

VESD16C1-HD1HG3-08

DigiKey Part Number
112-VESD16C1-HD1HG3-08TR-ND - Tape & Reel (TR)
112-VESD16C1-HD1HG3-08CT-ND - Cut Tape (CT)
112-VESD16C1-HD1HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD16C1-HD1HG3-08
Description
TVS DIODE 16VWM 28VC DFN10062A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
27pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
16V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.1V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
28V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.6A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40700kr.14.07
100kr.0.88320kr.88.32
500kr.0.65404kr.327.02
1.000kr.0.57986kr.579.86
2.000kr.0.51722kr.1,034.44
5.000kr.0.44932kr.2,246.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40728kr.4,072.80
20.000kr.0.37190kr.7,438.00
30.000kr.0.35387kr.10,616.10
50.000kr.0.33361kr.16,680.50
70.000kr.0.32161kr.22,512.70
100.000kr.0.30995kr.30,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000