28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
DFN1006-2A_Bottom

VESD16C1-HD1-G3-08

DigiKey Part Number
112-VESD16C1-HD1-G3-08TR-ND - Tape & Reel (TR)
112-VESD16C1-HD1-G3-08CT-ND - Cut Tape (CT)
112-VESD16C1-HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD16C1-HD1-G3-08
Description
TVS DIODE 16VWM 28VC DFN10062A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
27pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.55300kr.15.53
100kr.0.97570kr.97.57
500kr.0.72454kr.362.27
1.000kr.0.64326kr.643.26
2.000kr.0.57479kr.1,149.58
5.000kr.0.50053kr.2,502.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45457kr.4,545.70
20.000kr.0.41589kr.8,317.80
30.000kr.0.39618kr.11,885.40
50.000kr.0.37403kr.18,701.50
70.000kr.0.36092kr.25,264.40
100.000kr.0.34817kr.34,817.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500