600 V and 1,200 V FRED Pt Gen 5 Rectifiers

Vishay's rectifiers reduce conduction and switching losses and increase efficiency in automotive, solar, and UPS applications

Image of Vishay Semi Diodes' 600 V and 1200 V Fred Pt Gen 5 RectifiersVishay's FRED Pt Gen 5 600 V and 1,200 V hyperfast and ultrafast rectifiers are offered in an SOT-227 package. They are designed to increase the efficiency of high-frequency converters and soft-switched or resonant designs to offer the best conduction and switching loss tradeoff for devices in their class. The devices are matched to operate MOSFETs or high-speed IGBTs and offer lower conduction losses than previous-generation devices while maintaining low reverse recovery losses. H-type devices offer the advantage of lower conduction losses and X-type devices feature faster recovery times.

Features
  • 600 V and 1,200 V devices
  • High current capability:
    • 30 A at 600 V in the single-phase bridge configuration
    • 60 A to 300 A at 600 V and 1,200 V in dual-diode configuration
  • High-temperature operation up to +175°C
  • Available in X-type hyperfast and H-type ultrafast speed classes
  • Available in an SOT-227 package type
Applications
  • PFC and output rectification stages for EV/HEV battery charging stations
  • Booster stages for solar inverters
  • UPS

600 V and 1,200 V FRED Pt Gen 5 Rectifiers

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io) (per Diode)Voltage - Forward (Vf) (Max) @ IfVoltage - DC Reverse (Vr) (Max)Available QuantityPriceView Details
DIODE MOD GP 1200V 120A SOT-227VS-U5FH240FA120DIODE MOD GP 1200V 120A SOT-227120A (DC)2.5 V @ 120 A1200 V182 - Immediate$181.38View Details
DIODE MODULE GP 600V 30A SOT-227VS-U5FX60FA60DIODE MODULE GP 600V 30A SOT-22730A (DC)2.1 V @ 30 A600 V152 - Immediate$146.30View Details
DIODE MODULE GP 600V 150A SOT227VS-U5FX300FA60DIODE MODULE GP 600V 150A SOT227150A (DC)2.2 V @ 150 A600 V119 - Immediate$181.50View Details
DIODE MOD GP 1200V 120A SOT-227VS-U5FX240FA120DIODE MOD GP 1200V 120A SOT-227120A (DC)3.33 V @ 120 A1200 V113 - Immediate$181.89View Details
DIODE MODULE GP 1200V 60A SOT227VS-U5FH120FA120DIODE MODULE GP 1200V 60A SOT22760A (DC)2.5 V @ 60 A1200 V429 - Immediate$135.30View Details
DIODE MODULE GP 600V 60A SOT-227VS-U5FH120FA60DIODE MODULE GP 600V 60A SOT-22760A (DC)1.7 V @ 60 A600 V128 - Immediate$153.22View Details
DIODE MODULE GP 1200V 30A SOT227VS-U5FH60FA120DIODE MODULE GP 1200V 30A SOT22730A (DC)2.5 V @ 30 A1200 V102 - Immediate$149.50View Details
DIODE MODULE GP 600V 75A SOT-227VS-U5FH150FA60DIODE MODULE GP 600V 75A SOT-22775A (DC)1.7 V @ 75 A600 V158 - Immediate$159.36View Details
DIODE MODULE GP 600V 60A SOT-227VS-U5FX120FA60DIODE MODULE GP 600V 60A SOT-22760A (DC)2.2 V @ 60 A600 V154 - Immediate$153.22View Details
DIODE MODULE GP 1200V 60A SOT227VS-U5FX120FA120DIODE MODULE GP 1200V 60A SOT22760A (DC)3.33 V @ 60 A1200 V63 - Immediate$159.36View Details
DIODE MODULE GP 600V 75A SOT-227VS-U5FX150FA60DIODE MODULE GP 600V 75A SOT-22775A (DC)2.2 V @ 75 A600 V126 - Immediate$159.36View Details
DIODE MODULE GP 600V 30A SOT-227VS-U5FH60FA60DIODE MODULE GP 600V 30A SOT-22730A (DC)1.8 V @ 30 A600 V118 - Immediate$146.30View Details
DIODE MODULE GP 1200V 30A SOT227VS-U5FX60FA120DIODE MODULE GP 1200V 30A SOT22730A (DC)3.57 V @ 30 A1200 V123 - Immediate$149.63View Details
DIODE MODULE GP 600V 150A SOT227VS-U5FH300FA60DIODE MODULE GP 600V 150A SOT227150A (DC)1.7 V @ 150 A600 V233 - Immediate$181.50View Details
BRIDGE RECT 1P 600V 30A SOT-227VS-U5FH30BA60BRIDGE RECT 1P 600V 30A SOT-22730 A2.1 V @ 30 A600 V113 - Immediate$154.05View Details
Published: 2022-12-01