
VS-U5FH30BA60 | |
|---|---|
DigiKey Part Number | 112-VS-U5FH30BA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-U5FH30BA60 |
Description | BRIDGE RECT 1P 600V 30A SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 30 A | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.05000 | kr.154.05 |
| 10 | kr.111.55200 | kr.1,115.52 |
| 100 | kr.91.56800 | kr.9,156.80 |
| Unit Price without VAT: | kr.154.05000 |
|---|---|
| Unit Price with VAT: | kr.192.56250 |


