VS-QA250FA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-U5FH60FA120

DigiKey Part Number
112-VS-U5FH60FA120-ND
Manufacturer
Manufacturer Product Number
VS-U5FH60FA120
Description
DIODE MODULE GP 1200V 30A SOT227
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 30A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
30A (DC)
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
54 ns
Current - Reverse Leakage @ Vr
60 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.149.50000kr.149.50
10kr.108.03200kr.1,080.32
100kr.88.12030kr.8,812.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.149.50000
Unit Price with VAT:kr.186.87500