SuperSpeed USB 3.0 Product
Texas Instruments' SuperSpeed USB 3.0 is ten times faster than USB 2.0
Texas Instruments' SuperSpeed USB is the next evolution of the most successful PC-centric interconnect of all time. SuperSpeed USB utilizes dual simplex data transmission at a bit rate of 5 Gbps. While USB 2.0 high-speed (and even USB full-speed, 12 Mbps and low-speed, 1.5 Mbps) are more than adequate for many applications, there are many applications for which the USB connections are becoming the bottleneck. The main application focus is to enhance the Sync-n-Go experience of end-users with their content-rich consumer peripheral devices. The 5 Gbps data rate should provide headroom for the next five years.
SuperSpeed USB 3.0 Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TUSB7340RKMR | IC HUB CONTROLLER USB 100WQFN | 5877 - Immediate | $82.24 | View Details |
![]() | ![]() | TUSB7340EVM | EVAL BOARD FOR TUSB7340 | 0 - Immediate | $700.23 | View Details |
![]() | ![]() | TUSB7320RKMR | IC HUB CONTROLLER USB 100WQFN | 2319 - Immediate | $64.75 | View Details |
![]() | ![]() | TUSB7320EVM | EVAL BOARD FOR TUSB7320 | 0 - Immediate | $1,197.59 | View Details |
![]() | ![]() | TPD2EUSB30ADRTR | TVS DIODE 3.6VWM 8VC SOT3 | 141111 - Immediate | $5.72 | View Details |
![]() | ![]() | TPD2EUSB30DRTR | TVS DIODE 5.5VWM 8VC SOT3 | 119833 - Immediate | $6.17 | View Details |
![]() | ![]() | TUSB9261PVP | IC INTFACE SPECIALIZED 64HTQFP | 816 - Immediate | $44.30 | View Details |
![]() | ![]() | TUSB9261DEMO | EVAL BOARD FOR TUSB9261 | 10 - Immediate | $378.08 | View Details |
![]() | ![]() | TUSB8040PFP | IC HUB CONTROLLER USB 80HTQFP | 51 - Immediate | $104.81 | View Details |
![]() | ![]() | TUSB1310AZAY | IC TRANSCEIVER 1/1 175NFBGA | 443 - Immediate | $166.99 | View Details |