


TUSB8040PFP | |
|---|---|
DigiKey Part Number | 296-29337-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8040PFP |
Description | IC HUB CONTROLLER USB 80HTQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8040PFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.81000 | kr.104.81 |
| 10 | kr.83.08800 | kr.830.88 |
| 96 | kr.71.84521 | kr.6,897.14 |
| 192 | kr.69.60339 | kr.13,363.85 |
| 288 | kr.68.48149 | kr.19,722.67 |
| 576 | kr.66.83528 | kr.38,497.12 |
| Unit Price without VAT: | kr.104.81000 |
|---|---|
| Unit Price with VAT: | kr.131.01250 |

