
TUSB7320EVM | |
|---|---|
DigiKey Part Number | 296-29881-ND |
Manufacturer | |
Manufacturer Product Number | TUSB7320EVM |
Description | EVAL BOARD FOR TUSB7320 |
Customer Reference | |
Detailed Description | TUSB7320 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB | |
Embedded | No | |
Utilized IC / Part | TUSB7320 | |
Primary Attributes | PCI Express X1 Standard Height | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

