M12 Flange and Assembly Type Connectors
Tensility connectors are designed to ensure quick, robust, and versatile solutions for both prototyping and industrial applications
Tensility versatile connector solutions are built for both rapid prototyping and robust industrial applications. These easy-to-use, long-lasting connectors come in flange-mount and assembly styles, offering secure and high-performance connections. With an IP67 rating, they withstand harsh environments, ensuring reliability in industrial automation, transportation, and renewable energy sectors. Available in A-code, B-code, D-code, and X-code with 4- to 8-pin configurations, these connectors feature gold-plated contacts for superior signal integrity and corrosion resistance. Shielded options provide EMI protection and a broad temperature range of -40°C to +105°C makes them perfect for a wide range of applications. They are available in 90°, 99°, and 180° orientations combined with versatile screw and crimp alternatives, providing a diverse array of options for convenience.
- Easy-to-use and long-lasting connector mounting styles: flange mount and assembly type
- Assembly-style connectors are perfect for prototype development and production applications
- Flange mount that ensures security and performance
- IP67 rated
- Metal and plastic variants for connector shells and threads on all designs
- Versatile pin configurations: 4 to 8 pins
- Available in A-code, B-code, D-code, and X-code
- Convenient 90°, 99°, and 180° orientations
- Gold-plated contacts ensure reliable signal transmission, corrosion resistance, and extended product lifespan
- Temperature range: -40°C to +105°C
- Shielded solutions ideal for EMI mitigation
- Accommodate multiple gauges
- Screw and crimp alternatives available for assembly-type connectors
- Compatible with Tensility UL 20387 wire products
- Industrial automation
- Transportation
- Solar and wind energy
- Marine and offshore
- Electronics
55-002 Series Circular Connector Assemblies
| Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 55-00240 | CONN PLUG MALE 4POS GOLD SLDR | Plug, Male Pins | 4 | 139 - Immediate | $59.47 | View Details |
![]() | ![]() | 55-00236 | CONN RCPT FMALE M12-4 4POS SLDR | Receptacle, Female Sockets | 4 | 275 - Immediate | $59.47 | View Details |
![]() | ![]() | 55-00234 | CONN RCPT FMALE M12-4 4POS SLDR | Receptacle, Female Sockets | 4 | 282 - Immediate | $59.47 | View Details |
![]() | ![]() | 55-00242 | CONN PLUG MALE 4POS GOLD SLDR | Plug, Male Pins | 4 | 283 - Immediate | $59.47 | View Details |
![]() | ![]() | 55-00245 | CONN PLUG MALE 5POS GOLD SLDR | Plug, Male Pins | 5 | 292 - Immediate | $61.37 | View Details |
55-00 Series Circular Connector Assemblies
| Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 55-00441 | CONN PLUG MALE M12-4POS SCREW | Plug, Male Pins | 4 | 54 - Immediate | $59.28 | View Details |
![]() | ![]() | 55-00447 | CONN PLUG MALE M12-5POS SCREW | Plug, Male Pins | 5 | 138 - Immediate | $51.67 | View Details |
![]() | ![]() | 55-00435 | CONN RCPT FMALE M12-5POS SCREW | Plug, Female Sockets | 5 | 65 - Immediate | $63.78 | View Details |
![]() | ![]() | 55-00275 | CONN RCPT FMALE M12-5POS SCREW | Plug, Female Sockets | 5 | 60 - Immediate | $66.00 | View Details |
![]() | ![]() | 55-00272 | CONN PLUG MALE M12-5POS SCREW | Plug, Male Pins | 5 | 141 - Immediate | $55.09 | View Details |
PVC Multiple Conductor Cables
| Image | Manufacturer Part Number | Description | Number of Conductors | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 30-03381 | CABLE 4COND 28AWG BLACK | 4 | 28 AWG | 402 - Immediate | $22.76 | View Details |
![]() | ![]() | 30-01589 | CABLE 5COND 28AWG BLACK SHLD | 5 | 28 AWG | 1775 - Immediate | $27.20 | View Details |
![]() | ![]() | 30-01579 | CABLE 4COND 24AWG BLACK SHLD | 4 | 24 AWG | 1437 - Immediate | $32.65 | View Details |
![]() | ![]() | 30-01586 | CABLE 5COND 22AWG BLACK SHLD | 5 | 22 AWG | 2130 - Immediate | $41.02 | View Details |
![]() | ![]() | 30-01613 | CABLE 8COND 28AWG BLK SHLD | 8 | 28 AWG | 1372 - Immediate | $32.65 | View Details |
![]() | ![]() | 30-01578 | CABLE 4COND 22AWG BLACK SHLD | 4 | 22 AWG | 2523 - Immediate | $35.38 | View Details |
![]() | ![]() | 30-03380 | CABLE 4COND 26AWG BLACK | 4 | 26 AWG | 350 - Immediate | $26.95 | View Details |
![]() | ![]() | 30-02975 | CABLE 4COND 24AWG BLK SHLD | 4 | 24 AWG | 2375 - Immediate | $31.00 | View Details |
![]() | ![]() | 30-03379 | CABLE 4COND 24AWG BLACK | 4 | 24 AWG | 650 - Immediate | $30.94 | View Details |
![]() | ![]() | 30-02976 | CABLE 5COND 24AWG BLK SHLD | 5 | 24 AWG | 172 - Immediate | $37.03 | View Details |
![]() | ![]() | 30-03378 | CABLE 4COND 22AWG BLACK | 4 | 22 AWG | 1352 - Immediate | $36.46 | View Details |
![]() | ![]() | 30-01581 | CABLE 4COND 28AWG BLK SHLD METER | 4 | 28 AWG | 107 - Immediate | $24.66 | View Details |
![]() | ![]() | 30-03381 | CABLE 4COND 28AWG BLACK | 4 | 28 AWG | 402 - Immediate | $22.76 | View Details |
![]() | ![]() | 30-01589 | CABLE 5COND 28AWG BLACK SHLD | 5 | 28 AWG | 1775 - Immediate | $27.20 | View Details |
![]() | ![]() | 30-03380 | CABLE 4COND 26AWG BLACK | 4 | 26 AWG | 350 - Immediate | $26.95 | View Details |
![]() | ![]() | 30-02975 | CABLE 4COND 24AWG BLK SHLD | 4 | 24 AWG | 2375 - Immediate | $31.00 | View Details |
![]() | ![]() | 30-01579 | CABLE 4COND 24AWG BLACK SHLD | 4 | 24 AWG | 1437 - Immediate | $32.65 | View Details |
![]() | ![]() | 30-01613 | CABLE 8COND 28AWG BLK SHLD | 8 | 28 AWG | 1372 - Immediate | $32.65 | View Details |
![]() | ![]() | 30-03379 | CABLE 4COND 24AWG BLACK | 4 | 24 AWG | 650 - Immediate | $30.94 | View Details |
![]() | ![]() | 30-01578 | CABLE 4COND 22AWG BLACK SHLD | 4 | 22 AWG | 2523 - Immediate | $35.38 | View Details |