
30-03380 | |
---|---|
DigiKey Part Number | 839-30-03380-ND 839-30-03380-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03380 |
Description | CABLE 4COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.20000 | kr.27.20 |
2 | kr.25.92000 | kr.51.84 |
3 | kr.25.21667 | kr.75.65 |
5 | kr.24.32000 | kr.121.60 |
7 | kr.23.75286 | kr.166.27 |
10 | kr.23.16200 | kr.231.62 |
25 | kr.21.69840 | kr.542.46 |
50 | kr.20.65020 | kr.1,032.51 |
100 | kr.19.64290 | kr.1,964.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.13.86288 | kr.2,121.02 |
306 | kr.13.18065 | kr.4,033.28 |
459 | kr.12.79455 | kr.5,872.70 |
765 | kr.12.32129 | kr.9,425.79 |
1.071 | kr.12.01730 | kr.12,870.53 |
1.530 | kr.11.70158 | kr.17,903.42 |
3.825 | kr.10.92019 | kr.41,769.73 |
Unit Price without VAT: | kr.27.20000 |
---|---|
Unit Price with VAT: | kr.34.00000 |