
30-02975 | |
|---|---|
DigiKey Part Number | 839-30-02975-ND 839-30-02975-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02975 |
Description | CABLE 4COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Shield Coverage 100%, 65% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 5 | kr.29.05000 | kr.145.25 |
| 10 | kr.27.66100 | kr.276.61 |
| 25 | kr.25.91800 | kr.647.95 |
| 50 | kr.24.66260 | kr.1,233.13 |
| 100 | kr.23.45800 | kr.2,345.80 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.16.63444 | kr.2,545.07 |
| 306 | kr.15.81458 | kr.4,839.26 |
| 459 | kr.15.35039 | kr.7,045.83 |
| 765 | kr.14.78140 | kr.11,307.77 |
| 1.071 | kr.14.41584 | kr.15,439.36 |
| 1.530 | kr.14.03622 | kr.21,475.42 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

