M12 Rail Connectors
TE Connectivity's X-code connector series with fully shielded housings are ideal for rail and industrial applications
The comprehensive range of M12 rail x-code connectors from TE Connectivity (TE) offers a field assembly solution for modern railway networks which require speed and reliability. The 360° electromagnetic interference (EMI)/radio-frequency interference (RFI) shielding gives these connectors fully shielded housings and they are pre-assembled for ease-of-use.
TE’s full metal shell IP67 sealed M12 rail X-code connector series offer a 360° cable shield termination to ensure superior data transmission speed. The machined, gold-plated crimp contacts and the unique torsion-free jacket crimping system provide uninterrupted service throughout the connector's lifetime.
- 360° EMI/RFI shielding delivers high data performance
- IP67 sealed connector: ideal solution for dust and waterproof applications
- Gold-plated crimp contacts ensure superior reliability during shock and vibration
- Field-installable capability and compact dimensions save assembly time
- Unique jacket crimping system attains fail-safe connection
- Rail/industrial:
- Rail data networks
- Rail sensor networks
- Rail rain door control systems
- Rail HVAC systems
- Trackside control systems
M12 Rail Connectors
| Image | Manufacturer Part Number | Description | Shell Size - Insert | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2315714-1 | CONN PLUG MALE 8POS GOLD CRIMP | M12-8 | 68 - Immediate | $819.52 | View Details |
![]() | ![]() | 1-2315714-2 | CONN PLUG MALE 8POS GOLD CRIMP | M12-8 | 0 - Immediate | $915.97 | View Details |
![]() | ![]() | 1-2315715-1 | CONN RCPT FMALE 8POS GOLD CRIMP | M12-8 | 16 - Immediate | $1,282.62 | View Details |
![]() | ![]() | 1-2315715-2 | CONN RCPT FMALE 8POS GOLD CRIMP | M12-8 | 46 - Immediate | $1,147.58 | View Details |