8 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2315715-2

DigiKey Part Number
A127566-ND
Manufacturer
Manufacturer Product Number
1-2315715-2
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-2315715-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Backshell
Shell Size - Insert
M12-8
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
0.5A
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
X
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,066.59000kr.2,066.59
10kr.1,756.91500kr.17,569.15
25kr.1,647.09640kr.41,177.41
Manufacturers Standard Package
Unit Price without VAT:kr.2,066.59000
Unit Price with VAT:kr.2,583.23750