
1-2315715-1 | |
|---|---|
DigiKey Part Number  | A127565-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1-2315715-1  | 
Description  | CONN RCPT FMALE 8POS GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Circular Connector Receptacle, Female Sockets Crimp  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1-2315715-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 8  | |
Shell Size - Insert  | M12-8  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | X  | |
Primary Material  | Metal  | |
Shell Material  | Copper Alloy  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Backshell  | |
Shielding  | ||
Current Rating (Amps)  | 0.5A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Thermoplastic  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,282.62000 | kr.1,282.62 | 
| 10 | kr.1,090.36800 | kr.10,903.68 | 
| 25 | kr.1,054.08000 | kr.26,352.00 | 
| Unit Price without VAT: | kr.1,282.62000 | 
|---|---|
| Unit Price with VAT: | kr.1,603.27500 | 

