LGA 3647 Socket and Hardware

TE Connectivity’s LGA 3647 socket allows designers to take advantage of the higher performance, better system application scaling processors

Image of TE Connectivity's LGA 3647 Socket and HardwareTE Connectivity’s (TE) LGA 3647 socket and hardware meet the next-generation designs for Intel- and AMD-based LGA microprocessor packages that range in size up to 3647 pins. This generation of LGA sockets provides a compressive electrical interface to the microprocessor package and are solder ball, surface mount attached to the PCB. The stainless steel load plate provides a reliable interconnection to the microprocessor package with a single lever handle for package actuation. The contact tip geometry is optimized to reduce risk of contact damage during handling and package installation.

Features
  • Meet next-generation design with LGA 3647 sockets and hardware that meet Intel’s next-generation CPU processors
  • Provide higher performance, better system application scaling and better value with new socket and hardware design
  • Offer better coplanarity and reliability with a two-piece design that improves issues with warpage
  • Help improve alignment and keep fingers away from the socket contact field with fabric and non-fabric carrier hardware
  • Assist in orientation and alignment for the processor heatsink module (PHM) and the spring load force necessary for socket loading with the bolster plate hardware
  • Supply mounting points for the bolster plate with back plate hardware
Applications
   
  • Servers
  • Storage
 
  • Data centers
  • High-performance computing

LGA 3647 Socket and Hardware

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET LGA 3647POS GOLD2-2822979-3CONN SOCKET LGA 3647POS GOLD0 - Immediate$313.58View Details
CONN SOCKET LGA 3647POS GOLD2-2822979-4CONN SOCKET LGA 3647POS GOLD80 - Immediate$449.51View Details
CONN SOCKET LGA 3647POS GOLD2-2129710-6CONN SOCKET LGA 3647POS GOLD139 - Immediate$239.14View Details
CONN SOCKET LGA 3647POS GOLD2-2129710-5CONN SOCKET LGA 3647POS GOLD0 - ImmediateSee Page for PricingView Details
CONN SOCKET LGA 3647POS GOLD2-2129710-8CONN SOCKET LGA 3647POS GOLD0 - Immediate$230.97View Details
CONN SOCKET LGA 3647POS GOLD2-2129710-7CONN SOCKET LGA 3647POS GOLD210 - Immediate$231.03View Details
NRW NON-FABRIC BOLSTER,P0,W/ COV2299804-1NRW NON-FABRIC BOLSTER,P0,W/ COV0 - Immediate$157.19View Details
NRW BACK PLATE ASSY,SOCKET P0,ST2299805-1NRW BACK PLATE ASSY,SOCKET P0,ST0 - ImmediateSee Page for PricingView Details
NRW NON-FABRIC CARRIER, SOCKET P2299806-1NRW NON-FABRIC CARRIER, SOCKET P5257 - Immediate$29.92View Details
NRW NON-FABRIC BOLSTER,P0, W/O C2299804-3NRW NON-FABRIC BOLSTER,P0, W/O C81 - Immediate$196.03View Details
SOCKET P HARDWARE DUST COVER2305234-1SOCKET P HARDWARE DUST COVER0 - ImmediateSee Page for PricingView Details
NRW BACK PLATE ASSY,SOCKET P0,ST2299805-3NRW BACK PLATE ASSY,SOCKET P0,ST320 - Immediate$113.11View Details
NRW FABRIC BOLSTER ASSY, W/ COVE2310924-1NRW FABRIC BOLSTER ASSY, W/ COVE207 - Immediate$275.92View Details
NRW FABRIC BOLSTER,P0, W/O COVER2310924-3NRW FABRIC BOLSTER,P0, W/O COVER0 - Immediate$255.50View Details
CARRIER, NARROW FABRIC, SOCKET P2310927-1CARRIER, NARROW FABRIC, SOCKET P144 - Immediate$54.90View Details
Published: 2017-06-30