



2-2822979-4 | |
|---|---|
DigiKey Part Number | A124404-ND |
Manufacturer | |
Manufacturer Product Number | 2-2822979-4 |
Description | CONN SOCKET LGA 3647POS GOLD |
Customer Reference | |
Detailed Description | 3647 Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2822979-4 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Pitch - Post 0.034" (0.86mm) |
Part Status Not For New Designs | Contact Finish - Post Gold |
Type LGA | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Number of Positions or Pins (Grid) 3647 | Contact Material - Post Copper Alloy |
Pitch - Mating 0.039" (1.00mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 0.5 A |
Contact Material - Mating Copper Alloy | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.51000 | kr.449.51 |
| 12 | kr.377.18750 | kr.4,526.25 |
| 36 | kr.349.06972 | kr.12,566.51 |
| 60 | kr.336.72683 | kr.20,203.61 |
| 108 | kr.323.06407 | kr.34,890.92 |
| Unit Price without VAT: | kr.449.51000 |
|---|---|
| Unit Price with VAT: | kr.561.88750 |

