



2-2129710-8 | |
|---|---|
DigiKey Part Number | A124407-ND |
Manufacturer | |
Manufacturer Product Number | 2-2129710-8 |
Description | CONN SOCKET LGA 3647POS GOLD |
Customer Reference | |
Detailed Description | 3647 Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2129710-8 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Open Frame |
Packaging Tray | Termination Solder |
Part Status Not For New Designs | Contact Material - Post Copper Alloy |
Type LGA | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 3647 | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 0.5 A |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Base Product Number |
Contact Material - Mating Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.97000 | kr.230.97 |
| 12 | kr.193.77167 | kr.2,325.26 |
| 36 | kr.179.32167 | kr.6,455.58 |
| 60 | kr.172.97733 | kr.10,378.64 |
| 108 | kr.165.95713 | kr.17,923.37 |
| 252 | kr.156.33762 | kr.39,397.08 |
| Unit Price without VAT: | kr.230.97000 |
|---|---|
| Unit Price with VAT: | kr.288.71250 |

