VLS-E-CA Series Automotive Low-Profile Power Inductor
Automotive grade low-profile power inductor from TDK for In-Dash automotive applications
TDK’s VLS-E-CA Series Inductors are small, low-profile, magnetically-shielded, wound inductors. VLS-E-CA is intended for automotive applications including infotainment, navigation, radio, and more where an operating temperature of -40°C to +105°C is required.
Features
- Low-profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for different usages
- High magnetic shield construction and compatible with high-density mounting
- Wide inductance range
- Low RDC
Applications
- Car navigation systems
- Auto infotainment systems
- Car accessories
- Other car systems (except driving, curving, stopping or safety-related systems)
VLS-E-CA
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLS201612ET-1R0N-CA | FIXED IND 1UH 1.65A 93 MOHM SMD | 6000 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS2012ET-2R2M-CA | FIXED IND 2.2UH 1.25A 153 MOHM | 4430 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS201612ET-6R8M-CA | FIXED IND 6.8UH 600MA 708 MOHM | 2359 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS3015ET-4R7M-CA | FIXED IND 4.7UH 1.35A 136 MOHM | 15438 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS3015ET-3R3M-CA | FIXED IND 3.3UH 1.5A 112 MOHM | 9692 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS3012ET-2R2M-CA | FIXED IND 2.2UH 1.7A 96 MOHM SMD | 5580 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS252012ET-2R2M-CA | FIXED IND 2.2UH 1.3A 154 MOHM | 5486 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS3015ET-6R8M-CA | FIXED IND 6.8UH 1.05A 216 MOHM | 3995 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS3010ET-3R3M-CA | FIXED IND 3.3UH 1.5A 156 MOHM | 1789 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS4012ET-330M-CA | FIXED IND 33UH 700MA 804 MOHM | 2000 - Immediate | $3.87 | View Details |
![]() | ![]() | VLS2010ET-220M-CA | FIXED IND 22UH 350MA 2.04 OHM | 3988 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS2010ET-150M-CA | FIXED IND 15UH 410MA 1.476 OHM | 2000 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS2012ET-1R0N-CA | FIXED IND 1UH 1.65A 86 MOHM SMD | 1949 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS201610ET-2R2M-CA | FIXED IND 2.2UH 950MA 276 MOHM | 1900 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS201610ET-1R0N-CA | FIXED IND 1UH 1.4A 119 MOHM SMD | 1362 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS2012ET-4R7M-CA | FIXED IND 4.7UH 840MA 336 MOHM | 1200 - Immediate | $2.41 | View Details |
![]() | ![]() | VLS3015ET-2R2M-CA | FIXED IND 2.2UH 1.75A 84 MOHM | 5858 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS3012ET-220M-CA | FIXED IND 22UH 610MA 756 MOHM | 3811 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS252015ET-2R2M-CA | FIXED IND 2.2UH 1.25A 160 MOHM | 1999 - Immediate | $2.60 | View Details |
![]() | ![]() | VLS3015ET-330M-CA | FIXED IND 33UH 510MA 984 MOHM | 1995 - Immediate | $2.60 | View Details |