6.8 µH Shielded Drum Core, Wirewound Inductor 600 mA 708mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612ET-6R8M-CA

DigiKey Part Number
445-174135-2-ND - Tape & Reel (TR)
445-174135-1-ND - Cut Tape (CT)
445-174135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612ET-6R8M-CA
Description
FIXED IND 6.8UH 600MA 708 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 600 mA 708mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201612ET-6R8M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
580mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
708mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-6R8M-HTDK1.974445-VLS6045EX-6R8M-HCT-NDkr.2.66000Similar
ASPI-2012-6R8M-TAbracon LLC2.001535-12301-1-NDkr.2.85000Similar
In-Stock: 2.359
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.95900kr.19.59
100kr.1.61040kr.161.04
1.000kr.1.32430kr.1,324.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22467kr.2,449.34
4.000kr.1.15482kr.4,619.28
6.000kr.1.11586kr.6,695.16
10.000kr.1.06868kr.10,686.80
14.000kr.1.03873kr.14,542.22
20.000kr.1.00791kr.20,158.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250