
SPM7054VC-470M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-470M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-470M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-470M-D |
Description | FIXED IND 47UH 2.6A 186 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.6 A 186mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-470M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 186mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7054 | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.21500 | kr.72.15 |
| 25 | kr.6.67480 | kr.166.87 |
| 50 | kr.6.29440 | kr.314.72 |
| 100 | kr.5.93420 | kr.593.42 |
| 250 | kr.5.49020 | kr.1,372.55 |
| 500 | kr.5.17674 | kr.2,588.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.74213 | kr.4,742.13 |
| 2.000 | kr.4.47214 | kr.8,944.28 |
| 3.000 | kr.4.32158 | kr.12,964.74 |
| 5.000 | kr.4.13927 | kr.20,696.35 |
| 7.000 | kr.4.04175 | kr.28,292.25 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

