2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM7054VC-2R2M-D

DigiKey Part Number
445-SPM7054VC-2R2M-DTR-ND - Tape & Reel (TR)
445-SPM7054VC-2R2M-DCT-ND - Cut Tape (CT)
445-SPM7054VC-2R2M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM7054VC-2R2M-D
Description
FIXED IND 2.2UH 12A 8.5 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM7054VC-2R2M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.7A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7054
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.21500kr.72.15
25kr.6.67480kr.166.87
50kr.6.29440kr.314.72
100kr.5.93420kr.593.42
250kr.5.49020kr.1,372.55
500kr.5.17674kr.2,588.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.74213kr.4,742.13
2.000kr.4.47214kr.8,944.28
3.000kr.4.32158kr.12,964.74
5.000kr.4.13927kr.20,696.35
7.000kr.4.04175kr.28,292.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750