
MLJ1608WR39JT000 | |
|---|---|
DigiKey Part Number | 445-174191-2-ND - Tape & Reel (TR) 445-174191-1-ND - Cut Tape (CT) 445-174191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR39JT000 |
Description | FIXED IND 390NH 450MA 364 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 450 mA 364mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR39JT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 364mOhm Max |
Series | Q @ Freq 35 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 210MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.94mm) |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.04000 | kr.10.40 |
| 100 | kr.0.85650 | kr.85.65 |
| 1.000 | kr.0.70437 | kr.704.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61417 | kr.2,456.68 |
| 8.000 | kr.0.57913 | kr.4,633.04 |
| 12.000 | kr.0.55958 | kr.6,714.96 |
| 20.000 | kr.0.53591 | kr.10,718.20 |
| 28.000 | kr.0.52089 | kr.14,584.92 |
| 40.000 | kr.0.50543 | kr.20,217.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

