5.0 SMDJ Series Transient Voltage Suppressor (TVS)

Taiwan Semiconductor's 5 kW, 16 V to 100 V surface mount transient voltage suppressor

Image of Taiwan Semiconductor's 5.0 SMDJ Series Transient Voltage SuppressorTaiwan Semiconductor's 5000 W high power surge capability unidirectional TVS in DO-214AB (SMC) with reliable thermal performance up to TJMAX=175°C. The 5.0 SMDJ series offer a total of 26 part numbers with working stand-off voltage from 16 V to 100 V and excellent clamping capability from 26 V to 162 V. The entire series are AEC-Q101 qualified.

Features
  • High power surge capability
  • Reliable thermal performance
  • Ideal for automated placement
  • Glass passivated junction
  • Built-in strain relief
  • Excellent clamping capability
  • AEC-Q101 qualified
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Applications
  • Automotive
  • Telecommunications
  • Consumer electronics
  • Industrial equipment

5.0 SMDJ Series Transient Voltage Suppressor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 64VWM 103VC DO214AB5.0SMDJ64AHTVS DIODE 64VWM 103VC DO214AB4725 - Immediate$21.30View Details
TVS DIODE 28VWM 45.4VC DO214AB5.0SMDJ28AHTVS DIODE 28VWM 45.4VC DO214AB8904 - Immediate$21.87View Details
TVS DIODE 36VWM 58.1VC DO214AB5.0SMDJ36AHTVS DIODE 36VWM 58.1VC DO214AB8837 - Immediate$21.30View Details
TVS DIODE 20VWM 32.4VC DO214AB5.0SMDJ20AHTVS DIODE 20VWM 32.4VC DO214AB8692 - Immediate$21.30View Details
TVS DIODE 100VWM 162VC DO214AB5.0SMDJ100AHTVS DIODE 100VWM 162VC DO214AB8378 - Immediate$21.30View Details
TVS DIODE 43VWM 69.4VC DO214AB5.0SMDJ43AHTVS DIODE 43VWM 69.4VC DO214AB7693 - Immediate$21.30View Details
TVS DIODE 54VWM 87.1VC DO214AB5.0SMDJ54AHTVS DIODE 54VWM 87.1VC DO214AB6082 - Immediate$19.72View Details
TVS DIODE 30VWM 48.4VC DO214AB5.0SMDJ30AHTVS DIODE 30VWM 48.4VC DO214AB5974 - Immediate$21.30View Details
TVS DIODE 24VWM 38.9VC DO214AB5.0SMDJ24AHTVS DIODE 24VWM 38.9VC DO214AB5970 - Immediate$21.30View Details
TVS DIODE 26VWM 42.1VC DO214AB5.0SMDJ26AHTVS DIODE 26VWM 42.1VC DO214AB2800 - Immediate$21.30View Details
TVS DIODE 33VWM 53.3VC DO214AB5.0SMDJ33AHTVS DIODE 33VWM 53.3VC DO214AB2780 - Immediate$21.30View Details
TVS DIODE 24VWM 38.9VC DO214AB5.0SMDJ24AHM6GTVS DIODE 24VWM 38.9VC DO214AB6000 - Immediate$31.95View Details
TVS DIODE 20VWM 32.4VC DO214AB5.0SMDJ20AHM6GTVS DIODE 20VWM 32.4VC DO214AB5973 - Immediate$31.95View Details
TVS DIODE 30VWM 48.4VC DO214AB5.0SMDJ30AHM6GTVS DIODE 30VWM 48.4VC DO214AB5930 - Immediate$31.95View Details
TVS DIODE 33VWM 53.3VC DO214AB5.0SMDJ33AHM6GTVS DIODE 33VWM 53.3VC DO214AB2985 - Immediate$31.95View Details
TVS DIODE 100VWM 162VC DO214AB5.0SMDJ100AHM6GTVS DIODE 100VWM 162VC DO214AB2447 - Immediate$31.95View Details
TVS DIODE 26VWM 42.1VC DO214AB5.0SMDJ26AHM6GTVS DIODE 26VWM 42.1VC DO214AB2890 - Immediate$31.95View Details
TVS DIODE 16VWM 26VC DO214AB5.0SMDJ16AHM6GTVS DIODE 16VWM 26VC DO214AB779 - Immediate$31.95View Details
TVS DIODE 16VWM 26VC DO214AB5.0SMDJ16AHTVS DIODE 16VWM 26VC DO214AB0 - Immediate$6.11View Details
TVS DIODE 22VWM 35.5VC DO214AB5.0SMDJ22AHTVS DIODE 22VWM 35.5VC DO214AB0 - Immediate$6.11View Details
Updated: 2026-03-09
Published: 2018-09-06