
5.0SMDJ30AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ30AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ30AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30AH |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30A | Bourns Inc. | 16.926 | SMCJ30ABCT-ND | kr.5.90000 | Similar |
| SMCJ30A-E3/9AT | Vishay General Semiconductor - Diodes Division | 5.134 | SMCJ30A-E3/9ATGICT-ND | kr.6.47000 | Similar |
| SMCJ30A-Q | Bourns Inc. | 11.960 | 118-SMCJ30A-QCT-ND | kr.7.67000 | Similar |
| SMLJ30A | Bourns Inc. | 12.864 | SMLJ30ABCT-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.13.84700 | kr.138.47 |
| 100 | kr.9.58730 | kr.958.73 |
| 500 | kr.7.76828 | kr.3,884.14 |
| 1.000 | kr.7.18379 | kr.7,183.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.52480 | kr.22,574.40 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

