STM32WB 32-Bit MCU Wireless Module

STMicroelectronics' wireless module proposing 1 MB Flash memory ensures applications run smoothly

Image of STMicroelectronics STM32WB 32-bit MCU Wireless ModuleSTMicroelectronics' STM32WB5MMG module proposing 1 MB Flash memory ensures applications run smoothly, whatever the protocol stack and application solution, with a wide peripheral set like LCD, USB, and Q-SPI for the need of an external Flash memory.

The STM32WBxM wireless microcontroller module is based on the LGA86 package for easy and low-cost PCB design integration. The modules, small sized while still integrating everything up to the antenna, provide designers with comfortable real estate and memory size margins for straightforward integration in any end product. Pinout implementation can allow a two-layer PCB with main communication channels and peripherals and four layers for the complete solution.

The STM32WBxM module is fully part of the STM32CubeMX ecosystem as any other package of the STM32WB series. It is certified-ready for major geographical areas like FCC, CE, JRF, KC, SRRC, and GOST. This module is integrated in STMicroelectronics’ 10-year longevity program.

Features

  • Speed up time to market with drastic cost reduction for device certification and integration with two-layer PCB enabled
  • Module for connectivity application targeting Bluetooth® LE, Zigbee® 3.0, Thread, and concurrent modes within a dual-core solution embedding enhanced security features and tiny form factor
  • Fully supported within the STM32 Cube ecosystem with free of charge connectivity stacks
Applications
  • Industrial
  • Consumer
  • IoT applications
  • Bluetooth LE
  • Thread
  • OpenThread
  • Zigbee Pro
  • Zigbee 3.0
  • Lighting
  • Home automation
  • Full-duplex audio streaming over BLE
  • Multi-protocol
  • Door locks
  • Gaming

STM32WB 32-Bit MCU Wireless Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD 802.15.4 BT CHIP SMDSTM32WB5MMGH6TRRF TXRX MOD 802.15.4 BT CHIP SMD0 - Immediate$80.01View Details
NUCLEO STM32WB55 BRD/USB DONGLEP-NUCLEO-WB55NUCLEO STM32WB55 BRD/USB DONGLE20 - Immediate$492.05View Details
Published: 2021-01-22