
STM32WB5MMGH6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB5MMGH6TR-ND - Tape & Reel (TR) 497-STM32WB5MMGH6CT-ND - Cut Tape (CT) 497-STM32WB5MMGH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB5MMGH6TR |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB5MMGH6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | STM32WB55VGY | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 86-LFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.06000 | kr.78.06 |
| 10 | kr.61.29100 | kr.612.91 |
| 25 | kr.57.10080 | kr.1,427.52 |
| 100 | kr.52.49520 | kr.5,249.52 |
| 250 | kr.50.30060 | kr.12,575.15 |
| 500 | kr.48.97744 | kr.24,488.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.47.11786 | kr.84,812.15 |
| Unit Price without VAT: | kr.78.06000 |
|---|---|
| Unit Price with VAT: | kr.97.57500 |











