STM32WB30 Value Line 32-Bit MCU Wireless
STMicroelectronics' dual-core wireless MCU is an entry-level solution
STMicroelectronics' STM32WB30 is a dual-core wireless MCU based on an Arm® Cortex®‐M4 core running at 64 MHz (application processor) and an Arm Cortex‐M0+ core at 32 MHz (network processor).
The STM32WB30 Value Line is an entry-level solution, extending STMicroelectronics’ portfolio to allow developers to define the right level of features so their design is cost-efficient and meets the requirements of a broad range of industrial and consumer IoT applications.
Thanks to its low-power stop mode and best-in-class RF performance, the STM32WB30 Value Line provides application connectivity with an extended battery life, making it ideal for industrial and consumer beacon applications such as innovative location-based services in retail marketing or asset tracking applications using Bluetooth® low energy. Meshed applications using Thread or Zigbee® technologies are also suitable with this product.
- Industrial
- Consumer
- IoT applications
- Bluetooth LE
- Thread
- OpenThread
- Zigbee Meshed
- Zigbee 3.0
- Lighting
- Home automation
- Full-duplex audio streaming over BLE
STM32WB30 Value Line 32-Bit MCU
| Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Modulation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32WB30CEU5A | IC RF TXRX+MCU 802.15.4 48UFQFPN | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | GFSK | 993 - Immediate | $32.90 | View Details |
P-NUCLEO-WB55 STM32WB Nucleo-68 Pack
| Image | Manufacturer Part Number | Description | Antenna Type | RF Type | RF Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P-NUCLEO-WB55 | NUCLEO STM32WB55 BRD/USB DONGLE | - | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | 2.4GHz | 20 - Immediate | $492.05 | View Details |