SMB6FxxA 600 W TVS in an SMB Flat Package
STMicroelectronics' SMB6FxxA series is designed to protect sensitive circuits against surges
STMicroelectronics’ transient voltage suppressors (TVS) are made to resist the stress levels specified in standards such as IEC 61000-4-x to meet all application requirements. It can withstand 10/1000 µs transient voltage surges, and with high power capability at 175°C, they fit harsh environments thanks to low power derating at a high temperature. It is manufactured on STMicroelectronics’ upgraded production lines using robust and well-known silicon die leads to improve reliability for users' applications and more manufacturing capacity.
- Footprint compatible with SMB package
- 1 mm thickness
- TJ (max.) = 175°C
- Fit thinner applications
- No PCB redesign thanks to backward footprint compatibility
- Compatible with compact applications without air cooling
- Motor control
- Robots
- Drones
- Power tools
- E-bikes
- Telecommunications
- Power line protection circuits
- SMPS
- DC line
- MOSFET and IGBT protection circuits
- Consumer
- LNB circuits
- Power supplies
- Hard disk drives
SMB6FxxA 600 W TVS in an SMB Flat Package
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMB6F6.0A | TVS DIODE 6VWM 10.3VC SMBFLAT | 4925 - Immediate | $3.79 | View Details |
![]() | ![]() | SMB6F8.5A | TVS DIODE 8.5VWM 14.4VC SMBFLAT | 4873 - Immediate | $3.79 | View Details |
![]() | ![]() | SMB6F130A | TVS DIODE 130VWM 209VC SMBFLAT | 1763 - Immediate | $4.18 | View Details |
![]() | ![]() | SMB6F6.5A | TVS DIODE 6.5VWM 11.2VC SMBFLAT | 3968 - Immediate | $3.79 | View Details |