
SMB6F130A | |
|---|---|
DigiKey Part Number | 497-19535-2-ND - Tape & Reel (TR) 497-19535-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F130A |
Description | TVS DIODE 130VWM 209VC SMBFLAT |
Customer Reference | |
Detailed Description | 209V Clamp 3A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | SMB6F130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.57800 | kr.25.78 |
| 100 | kr.1.65190 | kr.165.19 |
| 500 | kr.1.25128 | kr.625.64 |
| 1.000 | kr.1.12210 | kr.1,122.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

