
SMB6F6.5A | |
|---|---|
DigiKey Part Number | 497-19051-2-ND - Tape & Reel (TR) 497-19051-1-ND - Cut Tape (CT) 497-19051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB6F6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SMBFLAT |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.32800 | kr.23.28 |
| 100 | kr.1.48730 | kr.148.73 |
| 500 | kr.1.12242 | kr.561.21 |
| 1.000 | kr.1.00462 | kr.1,004.62 |
| 2.000 | kr.0.90544 | kr.1,810.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62176 | kr.6,217.60 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

