High Pulse Power Wirewound Resistors – HPP Series
Riedon™ Products by Bourns expands its line of high pulse handling resistors in 3 W, 5 W, and 10 W power ratings
Riedon™ products by Bourns expands its line of high-performance power resistors to include three components with significantly improved pulse and surge performance (two or more times the energy handling) compared to generic devices of similar size and power rating. The HPP series is offered with power ratings of 3 W, 5 W, or 10 W, with a number of resistance values in each size and pulse ratings as high as 54 joules.
- Improved pulse performance
- High power density: 3 W, 5 W, or 10 W
- Resistance tolerance: ±5%
- Vibration resistant
- Low TCR: ±20 ppm/°K standard
- Flame resistant coating
- Capacitor charge/discharge
- Surge current protection
- Snubbers
- Power factor control
- Power supplies
High Pulse Power Wirewound Resistors
| Image | Manufacturer Part Number | Description | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HPP3-10RJ8 | RES 10 OHM 5% 3W AXIAL | 3W | 65 - Immediate | $20.00 | View Details |
![]() | ![]() | HPP3-500RJ8 | RES 500 OHM 5% 3W AXIAL | 3W | 0 - Immediate | $20.00 | View Details |
![]() | ![]() | HPP3-1KJ8 | RES 1K OHM 5% 3W AXIAL | 3W | 0 - Immediate | $20.00 | View Details |
![]() | ![]() | HPP5-500RJ8 | RES 500 OHM 5% 5W AXIAL | 5W | 0 - Immediate | $31.57 | View Details |
![]() | ![]() | HPP5-1KJ8 | RES 1K OHM 5% 5W AXIAL | 5W | 47 - Immediate | $31.57 | View Details |
![]() | ![]() | HPP5-10KJ8 | RES 10K OHM 5% 5W AXIAL | 5W | 500 - Immediate | $27.52 | View Details |
![]() | ![]() | HPP10-1KJ8 | RES 1K OHM 5% 10W AXIAL | 10W | 459 - Immediate | $29.58 | View Details |
![]() | ![]() | HPP10-7K5J8 | RES 7.5K OHM 5% 10W AXIAL | 10W | 238 - Immediate | $31.38 | View Details |
![]() | ![]() | HPP10-10KJ8 | RES 10K OHM 5% 10W AXIAL | 10W | 999 - Immediate | $31.38 | View Details |
![]() | ![]() | HPP10-20KJ8 | RES 20K OHM 5% 10W AXIAL | 10W | 1999 - Immediate | $29.58 | View Details |