HPP-22.20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP5-10KJ8

DigiKey Part Number
696-1858-ND
Manufacturer
Manufacturer Product Number
HPP5-10KJ8
Description
RES 10K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
HPP5-10KJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.874" L (7.90mm x 22.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
10kr.18.47700kr.184.77
25kr.16.06920kr.401.73
50kr.14.56000kr.728.00
100kr.13.27810kr.1,327.81
250kr.11.87328kr.2,968.32
500kr.10.99468kr.5,497.34
1.000kr.10.24838kr.10,248.38
5.000kr.8.92095kr.44,604.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750