
HPP10-20KJ8 | |
|---|---|
DigiKey Part Number | 696-1863-ND |
Manufacturer | |
Manufacturer Product Number | HPP10-20KJ8 |
Description | RES 20K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | HPP10-20KJ8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 1.780" L (9.50mm x 45.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.19.71100 | kr.197.11 |
| 25 | kr.17.15840 | kr.428.96 |
| 50 | kr.15.55960 | kr.777.98 |
| 100 | kr.14.20030 | kr.1,420.03 |
| 250 | kr.12.71120 | kr.3,177.80 |
| 500 | kr.11.77984 | kr.5,889.92 |
| 1.000 | kr.10.98868 | kr.10,988.68 |
| 5.000 | kr.9.58144 | kr.47,907.20 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |

