JR Series Jumpers
Ohmite's high-power jumper chips are available in five standard sizes ranging from 0402 through 2512
Ohmite's JR series of high-current jumpers is rated up to 100 A and provides a max resistance range of 0.5 m to 0.2 mΩ, minimizing effects on the designed circuit. Five industry sizes are available, ranging from 0402 through 2512 packages. The JR series also provides great insulation resistance over 100 MΩ.
- Five standard sizes: 0402 through 2512
- Max derating temperature of +170°C (2512 package)
- Max current handling of 100 A
- Max resistance below 0.2 mΩ
JR Series Jumpers
| Image | Manufacturer Part Number | Description | Features | Supplier Device Package | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JR0402X20E | 0402 20 AMP JUMPER | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 54991 - Immediate | $3.49 | View Details |
![]() | ![]() | JR0603X26E | 0603 26 AMP JUMPER | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 43674 - Immediate | $2.85 | View Details |
![]() | ![]() | JR0805X35E | 0805 35 AMP JUMPER | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 52618 - Immediate | $2.85 | View Details |
![]() | ![]() | JR1206X40E | 1206 40 AMP JUMPER | - | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 27177 - Immediate | $2.47 | View Details |
![]() | ![]() | JR2512X100E | 2512 100 AMP JUMPER | - | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 24034 - Immediate | $4.37 | View Details |