
JR0603X26E | |
|---|---|
DigiKey Part Number | 273-JR0603X26ETR-ND - Tape & Reel (TR) 273-JR0603X26ECT-ND - Cut Tape (CT) 273-JR0603X26EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR0603X26E |
Description | 0603 26 AMP JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR0603X26E Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.54440 | kr.38.61 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.22300 | kr.122.30 |
| 250 | kr.1.06032 | kr.265.08 |
| 500 | kr.0.95836 | kr.479.18 |
| 1.000 | kr.0.87169 | kr.871.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71735 | kr.3,586.75 |
| 10.000 | kr.0.66689 | kr.6,668.90 |
| 15.000 | kr.0.64098 | kr.9,614.70 |
| 25.000 | kr.0.61167 | kr.15,291.75 |
| 35.000 | kr.0.59420 | kr.20,797.00 |
| 50.000 | kr.0.57714 | kr.28,857.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

