
JR0402X20E | |
|---|---|
DigiKey Part Number | 273-JR0402X20ETR-ND - Tape & Reel (TR) 273-JR0402X20ECT-ND - Cut Tape (CT) 273-JR0402X20EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR0402X20E |
Description | 0402 20 AMP JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR0402X20E Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.1.90440 | kr.47.61 |
| 50 | kr.1.69280 | kr.84.64 |
| 100 | kr.1.51270 | kr.151.27 |
| 250 | kr.1.31492 | kr.328.73 |
| 500 | kr.1.19104 | kr.595.52 |
| 1.000 | kr.1.08573 | kr.1,085.73 |
| 5.000 | kr.0.89818 | kr.4,490.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.83686 | kr.8,368.60 |
| 20.000 | kr.0.78478 | kr.15,695.60 |
| 30.000 | kr.0.75805 | kr.22,741.50 |
| 50.000 | kr.0.72780 | kr.36,390.00 |
| 70.000 | kr.0.71555 | kr.50,088.50 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

