KW39/38/37 Series MCUs

NXP's MCUs feature Bluetooth® long-range technology for superior durability and performance in safety-critical applications

Image of NXP's KW39/38/37 Series MCUsNXP's KW39/38/37 series of wireless MCUs integrate long-range capability with Bluetooth® Low Energy version 5.0 and generic FSK radio. Its ability to achieve -105 dBm sensitivity with an LE-coded 125 kbit/s data rate allows for connections in harsh environments and at extended distances. The innovative data stream buffer allows the capture of radio parameters, such as phase without stalling processor or DMA operations. This capability enables high-accuracy measurements needed for distance and angle approximations. The radio supports up to eight simultaneous secure connections in any master and slave combination, allowing multiple authorized users to communicate with the device.

The KW39/38/37 series MCUs are based on the Arm® Cortex®-M0+ processor, run at 48 MHz, and feature up to 512 KB on-chip Flash with error code correction (ECC) and 64 KB SRAM with highly-integrated connectivity, security, and analog capabilities. The KW38 MCU additionally integrates FlexCAN, helping to enable seamless integration into an automobile’s in-vehicle or industrial CAN communication network. The FlexCAN module can support CAN’s flexible data rate (CAN FD) for increased bandwidth and lower latency.

Features
  • Simplified integration of Bluetooth connectivity
    • Bluetooth 5.0 and generic FSK, eight simultaneous connections
    • Wi-Fi co-existence
    • 3rd generation radio from NXP, providing performance enhancements for latest use cases
  • Flex CAN FD and LIN support
    • CAN FD and two low-power UARTs with LIN
    • Easy integration into automotive in-vehicle and industrial wired communication networks
    • CAN FD for increased bandwidth and lower latency required to address many automotive and industrial applications
  • Automotive and industrial qualified
    • AEC Q100-grade 2 qualified (“A” version)
    • Industrial qualified (“Z” version)
    • Operating range (ambient): -40ºC to +105ºC
    • MISRA- and ASPICE-compliant software
Applications
  • Automotive
    • Car access
    • Keyless entry
    • Passive entry/passive start (PEPS) systems
    • Car sharing
    • Wireless onboard diagnostic functions
    • Sensors
    • Tire pressure measurement sensors (TPMS) systems
  • Industrial
    • Building control and monitoring
    • Building HVAC control
    • Fire and security
    • Retail pricing management
    • Data usage collection
    • CAN to BLE bridge
  • Smart consumer devices
    • Retail trackers
    • Asset tracking

KW39/38/37 Series MCUs

ImageManufacturer Part NumberDescriptionProgram Memory SizeConnectivityAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLASH 48HVQFNMKW37A512VFT4IC MCU 32BIT 512KB FLASH 48HVQFN512KB (512K x 8)I2C, SPI, UART/USART0 - Immediate$38.86View Details
IC MCU 32BIT 512KB FLASH 48HVQFNMKW37Z512VFT4IC MCU 32BIT 512KB FLASH 48HVQFN512KB (512K x 8)I2C, SPI, UART/USART0 - Immediate$34.95View Details
IC MCU 32BIT 256KB FLASH 48HVQFNMKW38A512VFT4IC MCU 32BIT 256KB FLASH 48HVQFN256KB (256K x 8)I2C, LINbus, SPI, UART/USART175 - Immediate$62.20View Details
IC MCU 32BIT 256KB FLASH 48HVQFNMKW38Z512VFT4IC MCU 32BIT 256KB FLASH 48HVQFN256KB (256K x 8)I2C, LINbus, SPI, UART/USART127 - Immediate$57.19View Details
IC MCU 32BIT 256KB FLASH 48HVQFNMKW39A512VFT4IC MCU 32BIT 256KB FLASH 48HVQFN256KB (256K x 8)I2C, SPI, UART/USART260 - Immediate$61.24View Details

KW39/38/37 Series Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KW38 FREEDOM DEV BOARDFRDM-KW38KW38 FREEDOM DEV BOARD29 - Immediate$650.74View Details
WIRELESS PACKET SNIFFER USBUSB-KW38WIRELESS PACKET SNIFFER USB28 - Immediate$520.58View Details
Published: 2020-07-30