
MKW38Z512VFT4 | |
|---|---|
DigiKey Part Number | 568-MKW38Z512VFT4-ND |
Manufacturer | |
Manufacturer Product Number | MKW38Z512VFT4 |
Description | IC MCU 32BIT 256KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KW38A/Z Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
EDA/CAD Models | MKW38Z512VFT4 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 48MHz | Supplier Device Package 48-HVQFN (7x7) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.19000 | kr.57.19 |
| 10 | kr.44.41200 | kr.444.12 |
| 25 | kr.41.21240 | kr.1,030.31 |
| 100 | kr.37.69380 | kr.3,769.38 |
| 260 | kr.35.95388 | kr.9,348.01 |
| 520 | kr.34.95400 | kr.18,176.08 |
| 1.040 | kr.34.13133 | kr.35,496.58 |
| Unit Price without VAT: | kr.57.19000 |
|---|---|
| Unit Price with VAT: | kr.71.48750 |

