
FRDM-KW38 | |
|---|---|
DigiKey Part Number | 568-FRDM-KW38-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KW38 |
Description | KW38 FREEDOM DEV BOARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KW38 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part KW38 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.650.74000 | kr.650.74 |
| Unit Price without VAT: | kr.650.74000 |
|---|---|
| Unit Price with VAT: | kr.813.42500 |

