MP28167-A Buck-Boost Converter
MPS's converter features overcurrent, overvoltage, and undervoltage protection, configurable soft-start, and thermal shutdown
Monolithic Power Systems' MP28167-A is a synchronous 4-switch integrated buck-boost converter capable of regulating output voltage across a wide 2.8 V to 22 V input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet USB power delivery (PD) requirements. The MP28167-A uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing fast load transient response and smooth buck-boost mode transient. The MP28167-A provides automatic pulse-frequency modulation (PFM) mode, automatic pulse-width modulation (PWM) mode, and forced PWM switching mode. It also provides a configurable output constant current (CC) limit that supports flexible design for different applications. Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), configurable soft-start (SS), and thermal shutdown. The MP28167-A is available in a 3 mm x 3 mm QFN-16 package.
Features
- Wide 2.8 V to 22 V operating input voltage range
- Configurable output voltage via the FB pin
- 0.08 V to 1.637 V reference voltage (VREF) range with 0.8 mV resolution via the I²C (default VREF is 1 V)
- 3 A output current or 4 A input current
- Four low RDS(ON) internal buck power MOSFETs
- I²C-adjustable accurate output constant current (CC) limit with internal sensing MOSFET
- 500 kHz/750 kHz selectable switching frequency (fsw)
- Output overvoltage protection (OVP) with hiccup mode
- Output short-circuit protection (SCP) with hiccup mode
- Overtemperature (OT) warning and OT shutdown
- I²C interface with ALT pin
- One-time programmable (OTP) non-volatile memory
- I²C-configurable line drop compensation, PFM/PWM mode, soft-start, OCP, and OVP
- Optimized performance with MPS inductor MPL-AL series
MP28167-A Buck-Boost Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP28167GQ-A-P | IC REG BUCK BOOST ADJ 3A 16QFN | 0 - Immediate | $18.90 | View Details |
![]() | ![]() | MP28167GQ-Z | IC REG BUCK BOOST 5V 3A 16QFN | 4237 - Immediate | $16.59 | View Details |
![]() | ![]() | MP28167GQ-P | IC REG BUCK BOOST 5V 3A 16QFN | 1026 - Immediate | $18.90 | View Details |
![]() | ![]() | MP28167GQ-A-Z | IC REG BUCK BOOST ADJ 3A 16QFN | 4070 - Immediate | $16.59 | View Details |
Recommended Inductor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPL-AL6050-4R7 | FIXED IND 4.7UH 7.5A 16.5 MOHM | 498 - Immediate | $10.10 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVL28167-A-Q-00A | EVAL BOARD FOR MP28167A | 11 - Immediate | $167.89 | View Details |