MP28167GQ-A-Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 19.022
Unit Price: kr.19.15000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.19.15000
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28167GQ-A-Z

DigiKey Part Number
1589-MP28167GQ-A-ZTR-ND - Tape & Reel (TR)
1589-MP28167GQ-A-ZCT-ND - Cut Tape (CT)
1589-MP28167GQ-A-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28167GQ-A-Z
Description
IC REG BUCK BOOST ADJ 3A 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20.47V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
520kHz, 750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.8V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ9843GL-ZMonolithic Power Systems Inc.19.0221589-MPQ9843GL-ZCT-NDkr.19.15000Similar
MP28167GQ-A-PMonolithic Power Systems Inc.01589-MP28167GQ-A-PCT-NDkr.19.15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.12.56600kr.125.66
25kr.11.48560kr.287.14
100kr.10.29930kr.1,029.93
250kr.9.73368kr.2,433.42
500kr.9.50620kr.4,753.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.63710kr.43,185.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500