MP28167GQ-A-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.16.86000
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28167GQ-A-P

DigiKey Part Number
1589-MP28167GQ-A-PTR-ND - Tape & Reel (TR)
1589-MP28167GQ-A-PCT-ND - Cut Tape (CT)
1589-MP28167GQ-A-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28167GQ-A-P
Description
IC REG BUCK BOOST ADJ 3A 16QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP28167GQ-A-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20.47V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
520kHz, 750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.8V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP28167GQ-A-ZMonolithic Power Systems Inc.01589-MP28167GQ-A-ZCT-NDkr.16.86000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
10kr.14.33500kr.143.35
25kr.13.12400kr.328.10
100kr.11.79430kr.1,179.43
250kr.11.16068kr.2,790.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.77850kr.5,389.25
1.000kr.10.46404kr.10,464.04
1.500kr.10.30656kr.15,459.84
2.500kr.10.13203kr.25,330.08
3.500kr.10.03010kr.35,105.35
5.000kr.9.93202kr.49,660.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750